
BL-XUB361-TR9 | |
|---|---|
DigiKey Part Number | BL-XUB361-TR9TR-ND - Tape & Reel (TR) BL-XUB361-TR9CT-ND - Cut Tape (CT) BL-XUB361-TR9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-XUB361-TR9 |
Description | LED RED-ORANGE CLR 2SMD BOT ENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red-Orange 632nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.66mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, Z-Bend | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 2.20mm W | |
Height (Max) | 2.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹9.77360 | ₹2,93,208.00 |