
BPI-3C1-05 | |
---|---|
DigiKey Part Number | 2007-BPI-3C1-05-ND |
Manufacturer | |
Manufacturer Product Number | BPI-3C1-05 |
Description | PHOTO-INTERRUPTER SLOTTED TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.551" (14mm) NPN - Open Collector PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.551" (14mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 40 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 20µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹29.26290 | ₹5,85,258.00 |