304149
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
304149
304149
304149

304149

DigiKey Part Number
288-304149-ND
Manufacturer
Manufacturer Product Number
304149
Description
AVK 6 FT TERMINAL BLOCK BEIGE 60
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 8-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Screw
Current - IEC
41 A
Voltage - IEC
630V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-26 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Beige
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-2
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹336.32000₹336.32
10₹239.24300₹2,392.43
25₹209.24880₹5,231.22
50₹190.38280₹9,519.14
100₹174.74680₹17,474.68
300₹155.75643₹46,726.93
500₹148.97494₹74,487.47
1,000₹141.47996₹1,41,479.96
5,000₹129.81970₹6,49,098.50
Manufacturers Standard Package