



304211 | |
|---|---|
DigiKey Part Number | 288-304211-ND |
Manufacturer | |
Manufacturer Product Number | 304211 |
Description | AVK 4RD TERMINAL BLOCK BLUE 600V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 10-26 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 750V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.5-6mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹84.24000 | ₹842.40 |
| 25 | ₹73.35600 | ₹1,833.90 |
| 50 | ₹66.21800 | ₹3,310.90 |
| 100 | ₹60.08630 | ₹6,008.63 |
| 300 | ₹52.38607 | ₹15,715.82 |
| 500 | ₹49.57122 | ₹24,785.61 |
| 1,000 | ₹46.41315 | ₹46,413.15 |
| 5,000 | ₹41.40869 | ₹2,07,043.45 |