Standard, Locking Blue 3.90" (99.00mm) 0.300" (7.62mm) 121 lbs (54.88 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5227DT

DigiKey Part Number
288-5227DT-ND
Manufacturer
Manufacturer Product Number
5227DT
Description
CBL TIE LK BU 121LB 1.198' 100PK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Blue 3.90" (99.00mm) 0.300" (7.62mm) 121 lbs (54.88 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.300" (7.62mm)
Manufacturer
American Electrical Inc.
Length - Actual
1.198' (365.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Tensile Strength
121 lbs (54.88 kg)
Part Status
Active
Features
Metal Detectable
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
14.25"
Color
Blue
Bundle Diameter
3.90" (99.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹6,253.71000₹6,253.71
10₹5,315.60900₹53,156.09
25₹4,982.95360₹1,24,573.84
50₹4,745.36660₹2,37,268.33
100₹4,519.14830₹4,51,914.83
Manufacturers Standard Package