
A1555.48.44 | |
|---|---|
DigiKey Part Number | 288-A1555.48.44-ND |
Manufacturer | |
Manufacturer Product Number | A1555.48.44 |
Description | CABLE GLAND 32-44MM PG48 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG48 Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.260" (32.00mm) | |
Outside Cable Diameter (Max) | 1.732" (44.00mm) | |
Thread Size | PG48 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.338" (59.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Sealing Ring | |
Color | Light Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |