
CUT6 | |
|---|---|
DigiKey Part Number | 288-CUT6-ND |
Manufacturer | |
Manufacturer Product Number | CUT6 |
Description | CUTTER |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight 6.50" (165.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 6.50" (165.1mm) | |
Features | - | |
Capacity | 6 AWG | |
Weight | - |