Network Switch - Unmanaged 4 Ports IP67, NEMA 250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-3-120

DigiKey Part Number
288-1664-ND
Manufacturer
Manufacturer Product Number
POE-3-120
Description
POE SWITCH 95W
Customer Reference
Detailed Description
Network Switch - Unmanaged 4 Ports IP67, NEMA 250
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
4
Copper Ports
4
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
PoE Ports
3
Connector Type
RJ45
Voltage - Input
100 ~ 240VAC
Ingress Protection
IP67, NEMA 250
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.