
TST2-M5 | |
|---|---|
DigiKey Part Number | 288-TST2-M5-ND |
Manufacturer | |
Manufacturer Product Number | TST2-M5 |
Description | SUPPORT BRACKETS H20 M5 10PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Hardware Type | Bracket | |
Specifications | 84mm Length | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹773.44000 | ₹773.44 |
| 5 | ₹666.09400 | ₹3,330.47 |
| 10 | ₹627.98000 | ₹6,279.80 |
| 25 | ₹583.60520 | ₹14,590.13 |
| 50 | ₹554.15860 | ₹27,707.93 |
| 100 | ₹527.79620 | ₹52,779.62 |
| 250 | ₹497.11376 | ₹1,24,278.44 |
| 500 | ₹476.67994 | ₹2,38,339.97 |
| 1,000 | ₹458.35864 | ₹4,58,358.64 |