
L152L-YGC | |
|---|---|
DigiKey Part Number | 2460-L152L-YGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L152L-YGC |
Description | LED YLW-GRN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Yellow-Green 572nm LED Indication - Discrete 2.05V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm |