
L201DS-QEPGBG2S | |
|---|---|
DigiKey Part Number | 2460-L201DS-QEPGBG2STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L201DS-QEPGBG2S |
Description | LED RGB DIFFUSED SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 526nm Green, 467nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 5mA Red, 5mA Green, 5mA Blue | |
Viewing Angle | 115° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.70mm |









