
L513SRD-C | |
|---|---|
DigiKey Part Number | 2460-L513SRD-C-ND |
Manufacturer | |
Manufacturer Product Number | L513SRD-C |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 45° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 5.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 9.60mm |




