
SMA-B500PG G/W | |
---|---|
DigiKey Part Number | 2460-SMA-B500PGG/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA-B500PG G/W |
Description | LED CBI 11.5X2.4MM 5-SEG GN SMD |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 5 Wide, SMD Green 3.2V 20mA Rectangle with Flat Top 11.50mm x 2.40mm Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Opto Plus LED | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Bar - 5 Wide, SMD | |
Current | 20mA | |
Millicandela Rating | 120mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 11.50mm x 2.40mm | |
Voltage Rating | 3.2V | |
Mounting Type | Surface Mount |