
SMD-CT591LY-STI | |
|---|---|
DigiKey Part Number | 2460-SMD-CT591LY-STITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMD-CT591LY-STI |
Description | SMD CAPACITIVE TOUCH LED DISPLAY |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Packaging Tape & Reel (TR) | Illumination Type, Color LED, Yellow |
Part Status Active | Illumination Voltage (Nominal) 2 VDC |
Mounting Type Surface Mount | Termination Style SMD (SMT) Tab |
Type Capacitive, Illuminated | Operating Temperature -35°C ~ 85°C |