
AZ697-1CE-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ697-1CE-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ697-1CE-24DE |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 10 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 150VDC - Max | Approval Agency CUR, TUV, UL |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 21.8 mA | Coil Resistance 1.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹371.97802 | ₹1,85,989.01 |