
AZ762-1C-115AEF | |
|---|---|
DigiKey Part Number | 3385-AZ762-1C-115AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ762-1C-115AEF |
Description | RELAY GEN PURPOSE SPDT 16A 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC, 150VDC - Max | |
Load - Max Switching | 5540VA, 480W | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 86.3 VAC | |
Must Release Voltage | 17.25 VAC | |
Operate Time | 7 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹665.35000 | ₹665.35 |
| 10 | ₹592.75600 | ₹5,927.56 |
| 25 | ₹566.04920 | ₹14,151.23 |
| 50 | ₹546.62900 | ₹27,331.45 |
| 100 | ₹527.88010 | ₹52,788.01 |
| 250 | ₹504.05800 | ₹1,26,014.50 |
| 500 | ₹486.73470 | ₹2,43,367.35 |
| 1,000 | ₹470.00130 | ₹4,70,001.30 |