
AZ9731-1C-12DC2D2 | |
---|---|
DigiKey Part Number | 3385-AZ9731-1C-12DC2D2-ND |
Manufacturer | |
Manufacturer Product Number | AZ9731-1C-12DC2D2 |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 5 ms | |
Features | Diode, MINI-ISO w/ Plastic mounting bracket | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹237.82000 | ₹237.82 |
20 | ₹204.59000 | ₹4,091.80 |
40 | ₹197.60175 | ₹7,904.07 |
60 | ₹193.60117 | ₹11,616.07 |
100 | ₹188.69670 | ₹18,869.67 |
260 | ₹179.83842 | ₹46,757.99 |
500 | ₹174.00850 | ₹87,004.25 |
1,000 | ₹168.03274 | ₹1,68,032.74 |
5,000 | ₹154.92336 | ₹7,74,616.80 |