
AZSR165-1AE-24DL | |
|---|---|
DigiKey Part Number | 3385-AZSR165-1AE-24DL-ND |
Manufacturer | |
Manufacturer Product Number | AZSR165-1AE-24DL |
Description | RELAY EV CHG SOLAR SPST 80A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 690VAC - Max | |
Load - Max Switching | 55200VA | |
Coil Current | 92.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 260 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,465.82000 | ₹1,465.82 |
| 10 | ₹1,305.90900 | ₹13,059.09 |
| 30 | ₹1,235.64633 | ₹37,069.39 |
| 50 | ₹1,204.22400 | ₹60,211.20 |
| 100 | ₹1,162.87740 | ₹1,16,287.74 |
| 250 | ₹1,110.33728 | ₹2,77,584.32 |
| 500 | ₹1,072.15152 | ₹5,36,075.76 |