
AZ943-1CH-24DEF | |
|---|---|
DigiKey Part Number | 3385-AZ943-1CH-24DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ943-1CH-24DEF |
Description | RELAY GEN PURPOSE SPDT 10A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 110°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹93.19000 | ₹93.19 |
| 20 | ₹79.90700 | ₹1,598.14 |
| 40 | ₹77.18125 | ₹3,087.25 |
| 60 | ₹75.62050 | ₹4,537.23 |
| 100 | ₹73.71010 | ₹7,371.01 |
| 260 | ₹70.25508 | ₹18,266.32 |
| 500 | ₹67.98292 | ₹33,991.46 |
| 1,000 | ₹65.65140 | ₹65,651.40 |
| 5,000 | ₹60.53549 | ₹3,02,677.45 |





