
AZEV132-1AE-12D | |
---|---|
DigiKey Part Number | 3385-AZEV132-1AE-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZEV132-1AE-12D |
Description | RELAY EV CHARGING SPST 32A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EV Charging Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AZEV132-1AE-12D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 32 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 12800VA | |
Coil Current | 129 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CQC, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 93 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹729.44000 | ₹729.44 |
10 | ₹649.93200 | ₹6,499.32 |
25 | ₹620.64760 | ₹15,516.19 |
50 | ₹599.36780 | ₹29,968.39 |
100 | ₹578.80670 | ₹57,880.67 |
250 | ₹552.67980 | ₹1,38,169.95 |
500 | ₹533.68414 | ₹2,66,842.07 |
1,000 | ₹515.33004 | ₹5,15,330.04 |