
XMC0-252.FBBC | |
|---|---|
DigiKey Part Number | 3385-XMC0-252.FBBC-ND |
Manufacturer | |
Manufacturer Product Number | XMC0-252.FBBC |
Description | RELAY CONTACTOR DPST 25A 120V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (2 Form A) 25 A 110 ~ 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 120VAC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 600VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹971.93000 | ₹971.93 |
| 10 | ₹866.16400 | ₹8,661.64 |
| 25 | ₹827.15640 | ₹20,678.91 |
| 50 | ₹798.77180 | ₹39,938.59 |
| 100 | ₹771.35640 | ₹77,135.64 |
| 250 | ₹736.52724 | ₹1,84,131.81 |
| 500 | ₹711.20860 | ₹3,55,604.30 |
| 1,000 | ₹686.74541 | ₹6,86,745.41 |
