


MCL20500100A | |
|---|---|
DigiKey Part Number | 570-MCL20500100A-ND |
Manufacturer | |
Manufacturer Product Number | MCL20500100A |
Description | PTC RESET FUSE 680V 250MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse 680V 250 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MCL20500100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Max | 680V | |
Current - Hold (Ih) (Max) | 250 mA | |
Current - Trip (It) | 400 mA | |
Resistance - 25°C (Typ) | 50 Ohms | |
Operating Temperature | -50°C ~ 150°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.748" Dia x 0.354" T (19.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.307" (7.80mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹448.22000 | ₹448.22 |
| 5 | ₹402.19000 | ₹2,010.95 |
| 10 | ₹385.04500 | ₹3,850.45 |
| 25 | ₹364.65560 | ₹9,116.39 |
| 50 | ₹350.69620 | ₹17,534.81 |
| 100 | ₹337.92040 | ₹33,792.04 |
| 500 | ₹312.20478 | ₹1,56,102.39 |
| 1,000 | ₹302.62433 | ₹3,02,624.33 |







