
MS22 12102-A | |
|---|---|
DigiKey Part Number | 570-MS2212102-A-ND |
Manufacturer | |
Manufacturer Product Number | MS22 12102-A |
Description | ICL 120 OHM 25% 2A 23MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 120 Ohms ±25% 2 A 0.906" (23.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 120 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 1.78 Ohms | |
Diameter | 0.906" (23.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹402.56000 | ₹402.56 |
| 5 | ₹333.60600 | ₹1,668.03 |
| 10 | ₹307.88700 | ₹3,078.87 |
| 50 | ₹255.40420 | ₹12,770.21 |
| 100 | ₹235.58350 | ₹23,558.35 |
| 300 | ₹207.11210 | ₹62,133.63 |
| 500 | ₹195.00102 | ₹97,500.51 |
| 1,000 | ₹179.60483 | ₹1,79,604.83 |
| 5,000 | ₹160.74585 | ₹8,03,729.25 |