
AS-211 | |
|---|---|
DigiKey Part Number | AS-211-ND |
Manufacturer | |
Manufacturer Product Number | AS-211 |
Description | CURR SENSE XFMR 15A 1:100CT VRT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Ratings | - | |
Size / Dimension | 0.571" L x 0.772" W (14.50mm x 19.60mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹399.20884 | ₹99,802.21 |