53 µH Unshielded Toroidal Inductor 1.87 A 130mOhm Radial, Horizontal - Corner Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150T-1.87-53

DigiKey Part Number
TE2167-ND
Manufacturer
Manufacturer Product Number
SH150T-1.87-53
Description
FIXED IND 53UH 1.87A 130 MOHM TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53 µH Unshielded Toroidal Inductor 1.87 A 130mOhm Radial, Horizontal - Corner Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
130mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal - Corner Terminals
Supplier Device Package
-
Size / Dimension
0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹517.18000₹517.18
10₹425.39400₹4,253.94
25₹393.54320₹9,838.58
50₹371.06660₹18,553.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.