
SH50S-2.0-150 | |
|---|---|
DigiKey Part Number | TE2143TR-ND - Tape & Reel (TR) TE2143CT-ND - Cut Tape (CT) TE2143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH50S-2.0-150 |
Description | FIXED IND 150UH 2A 100 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 2 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height - Seated (Max) | 0.411" (10.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹670.01000 | ₹670.01 |
| 10 | ₹550.91600 | ₹5,509.16 |
| 25 | ₹509.65280 | ₹12,741.32 |
| 50 | ₹480.56020 | ₹24,028.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | ₹443.19977 | ₹57,615.97 |
| 260 | ₹417.97504 | ₹1,08,673.51 |
| 390 | ₹403.90874 | ₹1,57,524.41 |
| 650 | ₹386.87817 | ₹2,51,470.81 |
| 910 | ₹378.56864 | ₹3,44,497.46 |