


NPC-120T | |
|---|---|
DigiKey Part Number | 235-1445-2-ND - Tape & Reel (TR) 235-1445-1-ND - Cut Tape (CT) 235-1445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPC-120T |
Description | SENSOR 5.8PSIG 0.12" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) Vented Gauge Male - 0.12" (3mm) Tube Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | |
Output Type | Wheatstone Bridge | |
Output | - | |
Accuracy | ±2% | |
Voltage - Supply | 1V ~ 10V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 125PSI (861.84kPa) | |
Operating Temperature | 15°C ~ 40°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹762.26000 | ₹762.26 |
| 5 | ₹688.08600 | ₹3,440.43 |
| 10 | ₹660.50200 | ₹6,605.02 |
| 25 | ₹627.47720 | ₹15,686.93 |
| 50 | ₹604.94480 | ₹30,247.24 |
| 100 | ₹584.27620 | ₹58,427.62 |
| 500 | ₹542.65936 | ₹2,71,329.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₹523.28832 | ₹6,27,945.98 |






