


C100Y103J | |
|---|---|
DigiKey Part Number | 235-1003-ND |
Manufacturer | |
Manufacturer Product Number | C100Y103J |
Description | THERMISTOR NTC 10KOHM 3690K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/85 3690K |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -80°C ~ 150°C |
Series | Power - Max 75 mW |
Packaging Bulk | Length - Lead Wire 1.50" (38.00mm) |
Part Status Not For New Designs | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Package / Case Bead |
Resistance Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹322.42000 | ₹322.42 |
| 5 | ₹288.31800 | ₹1,441.59 |
| 10 | ₹275.45800 | ₹2,754.58 |
| 25 | ₹260.21240 | ₹6,505.31 |
| 50 | ₹249.81300 | ₹12,490.65 |
| 100 | ₹240.27080 | ₹24,027.08 |
| 500 | ₹221.06702 | ₹1,10,533.51 |
| 1,000 | ₹213.91685 | ₹2,13,916.85 |
