
EHRH-2-I-B | |
|---|---|
DigiKey Part Number | 45-EHRH-2-I-B-ND |
Manufacturer | |
Manufacturer Product Number | EHRH-2-I-B |
Description | EHRH-2-I-B WATERPROOF RELATIVE H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Current ±2% RH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Current | |
Output | 4mA ~ 20mA | |
Accuracy | ±2% RH | |
Sensitivity | - | |
Voltage - Supply | 12V ~ 36V | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 54°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32,838.75000 | ₹32,838.75 |
| 5 | ₹30,868.04800 | ₹1,54,340.24 |
| 10 | ₹30,132.71800 | ₹3,01,327.18 |
| 25 | ₹29,252.53920 | ₹7,31,313.48 |