NTC Thermistor 5k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

NK502C1R1

DigiKey Part Number
45-NK502C1R1-ND
Manufacturer
Manufacturer Product Number
NK502C1R1
Description
THERMISTOR NTC 5KOHM 3977K BEAD
Customer Reference
Detailed Description
NTC Thermistor 5k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±0.75%
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
B25/85
3977K
Series
Operating Temperature
-40°C ~ 155°C
Packaging
Bulk
Length - Lead Wire
1.30" (33.00mm)
Part Status
Obsolete
Mounting Type
Through Hole
Resistance in Ohms @ 25°C
5k
Package / Case
Bead
Resistance Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.