
NPA-300M-02WD | |
|---|---|
DigiKey Part Number | 45-NPA-300M-02WDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NPA-300M-02WD |
Description | SENSOR PRESSURE GAUGE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Absolute, Gauge Male - 0.12" (3mm) Tube, Dual 14-SOIC (0.295", 7.50mm Width), Top Port |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute, Gauge | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±2.5% | |
Voltage - Supply | 3.28V ~ 3.32V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 5.06PSI (34.88kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width), Top Port | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹2,936.56110 | ₹2,93,656.11 |