
NPA-730B-02WG | |
|---|---|
DigiKey Part Number | 45-NPA-730B-02WGTR-ND - Tape & Reel (TR) 45-NPA-730B-02WGCT-ND - Cut Tape (CT) 45-NPA-730B-02WGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-730B-02WG |
Description | SENSOR 0.07PSIG 0.12" 14BIT SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3.135V ~ 3.465V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 5PSI (34.47kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC Module, Dual Top Ports | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,090.05000 | ₹3,090.05 |
| 5 | ₹2,834.34600 | ₹14,171.73 |
| 10 | ₹2,739.29600 | ₹27,392.96 |
| 25 | ₹2,625.60880 | ₹65,640.22 |
| 50 | ₹2,563.19280 | ₹1,28,159.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹2,956.23270 | ₹2,95,623.27 |
| 200 | ₹2,880.05310 | ₹5,76,010.62 |
| 300 | ₹2,838.43313 | ₹8,51,529.94 |