Pressure Sensor 5PSI (34.47kPa) Differential 14 b 14-SOIC Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPA-730N-005D

DigiKey Part Number
45-NPA-730N-005DTR-ND - Tape & Reel (TR)
45-NPA-730N-005DCT-ND - Cut Tape (CT)
45-NPA-730N-005DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NPA-730N-005D
Description
SENSOR 5PSID 14BIT 14SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5PSI (34.47kPa) Differential 14 b 14-SOIC Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (NovaSensor)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
5PSI (34.47kPa)
Output Type
I2C
Output
14 b
Accuracy
±1.5%
Voltage - Supply
3.135V ~ 3.465V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC Module
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹2,112.53000₹2,112.53
5₹1,929.51000₹9,647.55
10₹1,861.48400₹18,614.84
25₹1,780.07640₹44,501.91
50₹1,724.38820₹86,219.41
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100₹2,652.11080₹2,65,211.08
200₹2,582.66865₹5,16,533.73
300₹2,544.72017₹7,63,416.05
Manufacturers Standard Package