
NPI-19A-021GH (1.5 MA) | |
|---|---|
DigiKey Part Number | 235-1665-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-021GH (1.5 MA) |
Description | SENSOR 2.5PSIG .125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.5PSI (17.24kPa) Vented Gauge 0 mV ~ 125 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 2.5PSI (17.24kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 125 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 7.5PSI (51.71kPa) | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,400.24000 | ₹4,400.24 |
| 5 | ₹4,051.91400 | ₹20,259.57 |
| 10 | ₹3,922.47800 | ₹39,224.78 |
| 45 | ₹3,676.95400 | ₹1,65,462.93 |
| 90 | ₹3,578.35278 | ₹3,22,051.75 |
| 135 | ₹3,524.48089 | ₹4,75,804.92 |