
NPI-19A-031GH (1.5 MA) | |
|---|---|
DigiKey Part Number | 235-1666-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-031GH (1.5 MA) |
Description | SENSOR 5PSIG .125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge 0 mV ~ 125 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 125 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,616.09000 | ₹7,616.09 |
| 5 | ₹7,055.48400 | ₹35,277.42 |
| 10 | ₹6,846.65500 | ₹68,466.55 |
| 45 | ₹6,450.62489 | ₹2,90,278.12 |
| 90 | ₹6,291.46311 | ₹5,66,231.68 |
| 135 | ₹6,204.50333 | ₹8,37,607.95 |