
NPI-19A-050AV | |
|---|---|
DigiKey Part Number | NPI-19A-050AV-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-050AV |
Description | SENSOR 50PSIA 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 50PSI (344.74kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 100PSI (689.48kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,817.49000 | ₹6,817.49 |
| 5 | ₹6,311.48800 | ₹31,557.44 |
| 10 | ₹6,122.97300 | ₹61,229.73 |
| 45 | ₹5,765.60422 | ₹2,59,452.19 |
| 90 | ₹5,622.03567 | ₹5,05,983.21 |
| 135 | ₹5,543.57304 | ₹7,48,382.36 |