
NPI-19A-100GV | |
|---|---|
DigiKey Part Number | 235-1667-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-100GV |
Description | SENSOR 100PSIG 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,223.19000 | ₹4,223.19 |
| 5 | ₹3,889.95600 | ₹19,449.78 |
| 10 | ₹3,765.73900 | ₹37,657.39 |
| 45 | ₹3,530.34133 | ₹1,58,865.36 |
| 90 | ₹3,435.77822 | ₹3,09,220.04 |
| 135 | ₹3,384.10133 | ₹4,56,853.68 |