
NPI-19A-201AH | |
|---|---|
DigiKey Part Number | NPI-19A-201AH-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-201AH |
Description | SENSOR 29.01PSIA 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,301.24000 | ₹6,301.24 |
| 5 | ₹5,825.80200 | ₹29,129.01 |
| 10 | ₹5,648.65600 | ₹56,486.56 |
| 45 | ₹5,312.80311 | ₹2,39,076.14 |
| 90 | ₹5,177.89044 | ₹4,66,010.14 |
| 135 | ₹5,104.12852 | ₹6,89,057.35 |