
NPI-19A-701AH | |
|---|---|
DigiKey Part Number | 235-1673-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19A-701AH |
Description | SENSOR 101.53PSIA 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Absolute 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 101.53PSI (700kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.5% | |
Voltage - Supply | - | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 203.05PSI (1400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,157.62000 | ₹7,157.62 |
| 5 | ₹6,626.64200 | ₹33,133.21 |
| 10 | ₹6,428.80900 | ₹64,288.09 |
| 45 | ₹6,053.54889 | ₹2,72,409.70 |
| 90 | ₹5,902.77400 | ₹5,31,249.66 |
| 135 | ₹5,820.36304 | ₹7,85,749.01 |