

RL1005-82-59-D1 | |
---|---|
DigiKey Part Number | RL1005-82-59-D1-ND |
Manufacturer | |
Manufacturer Product Number | RL1005-82-59-D1 |
Description | THERMISTOR NTC 125OHM 3096K DISC |
Customer Reference | |
Detailed Description | NTC Thermistor 125 Disc, 2.8mm Dia x 3.3mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 125 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3096K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 2.8mm Dia x 3.3mm W | |
Base Product Number |