
T8700-D | |
|---|---|
DigiKey Part Number | 45-T8700-D-ND |
Manufacturer | |
Manufacturer Product Number | T8700-D |
Description | PA TEMP/RH, DISPLAY, UWHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 99% RH Analog Current, Analog Voltage ±3.5% RH Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Telaire) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 99% RH | |
Output Type | Analog Current, Analog Voltage | |
Output | 4mA ~ 20mA, 0V ~ 5V, 0V ~ 10V | |
Accuracy | ±3.5% RH | |
Sensitivity | - | |
Voltage - Supply | 18 ~ 30VAC, 18 ~ 42VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,780.59000 | ₹19,780.59 |
| 5 | ₹18,504.69000 | ₹92,523.45 |
| 10 | ₹18,028.78900 | ₹1,80,287.89 |
| 25 | ₹17,458.91880 | ₹4,36,472.97 |
| 50 | ₹17,068.78640 | ₹8,53,439.32 |