


YQB120N3.70 | |
|---|---|
DigiKey Part Number | YQB120N3.70-ND |
Manufacturer | |
Manufacturer Product Number | YQB120N3.70 |
Description | PTC RESET FUSE 80V 380MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 80V 380 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 80V | |
Current - Hold (Ih) (Max) | 380 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 5.5 A | |
Resistance - 25°C (Typ) | 3.7 Ohms | |
Operating Temperature | 0°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.532" Dia x 0.157" T (13.50mm x 4.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |