


YQR100R060 | |
|---|---|
DigiKey Part Number | 235-1265-ND |
Manufacturer | |
Manufacturer Product Number | YQR100R060 |
Description | SENSOR PTC 60OHM 25% BEAD |
Customer Reference | |
Detailed Description | PTC Thermistor 60 Ohms Bead with Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance @ 25°C | 60 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | 0°C ~ 60°C | |
Mounting Type | Through Hole | |
Package / Case | Bead with Terminal | |
Base Product Number |