
10-436792-157 | |
|---|---|
DigiKey Part Number | 1178-10-436792-157-ND |
Manufacturer | |
Manufacturer Product Number | 10-436792-157 |
Description | CLAMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Cable Clamp 13/16-20 UNEF-2B 15 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.375" (9.53mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 15 | |
Thread Size | 13/16-20 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | LJT Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ₹5,630.99750 | ₹45,047.98 |