
10-436792-159 | |
|---|---|
DigiKey Part Number | 10-436792-159-ND |
Manufacturer | |
Manufacturer Product Number | 10-436792-159 |
Description | CONN CAB CLAMP SZ15 13/16-20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 13/16-20 UNEF 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 15 | |
Thread Size | 13/16-20 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium Nickel | |
Shielding | - | |
Color | Olive | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Cable Clamp, 2 Screws | |
Material Flammability Rating | - | |
For Use With/Related Products | LJT Series Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,670.73000 | ₹10,670.73 |
| 10 | ₹9,070.63200 | ₹90,706.32 |
| 25 | ₹8,503.25960 | ₹2,12,581.49 |
| 50 | ₹8,097.95660 | ₹4,04,897.83 |
| 100 | ₹7,867.22810 | ₹7,86,722.81 |