
2M620MS065-NF14 | |
|---|---|
DigiKey Part Number | 1178-2M620MS065-NF14-ND |
Manufacturer | |
Manufacturer Product Number | 2M620MS065-NF14 |
Description | CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 15/16-20 UNEF-2B 14, 15, 16, 17, 18, 19 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.494" (12.55mm) | |
Diameter - Outside | 1.137" (28.88mm) | |
Shell Size - Insert | 14, 15, 16, 17, 18, 19 | |
Thread Size | 15/16-20 UNEF-2B | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws, Rotatable, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | 2M801, 2M803, 2M804, 2M805 Series Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹5,193.06960 | ₹1,29,826.74 |