
48-2222-12200 | |
|---|---|
DigiKey Part Number | 1178-48-2222-12200-ND |
Manufacturer | |
Manufacturer Product Number | 48-2222-12200 |
Description | CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 3/4-20 UNEF-2B 12 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | 1.016" (25.81mm) | |
Shell Size - Insert | 12 | |
Thread Size | 3/4-20 UNEF-2B | |
Cable Exit | 90° | |
Primary Material | Metal | |
Material | Stainless Steel | |
Plating | Passivated | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26500 Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹15,174.40667 | ₹45,523.22 |