
D38999/20KJ61PA | |
|---|---|
DigiKey Part Number | 1178-D38999/20KJ61PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20KJ61PA |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 61 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation A |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Stainless Steel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 61 | Ingress Protection Environment Resistant |
Shell Size - Insert 25-61 | Shielding |
Shell Size, MIL J | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₹14,997.60280 | ₹3,74,940.07 |