D38999/24FF18PB(LC) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: ₹13,292.98290
Datasheet
Image for D38999/24FF18PB(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24FF18PB(LC)

DigiKey Part Number
1178-D38999/24FF18PB(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/24FF18PB(LC)
Description
RECEPT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 (14 + 4 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
18 (14 + 4 Twinax)
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
19-18
Shell Size, MIL
F
Contact Type
Crimp
Contact Size
22D (14), 8 Twinax (4)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
B
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 200°C
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
100₹13,292.98290₹13,29,298.29