
40604-1 | |
---|---|
DigiKey Part Number | A111167TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 40604-1 |
Description | CONN RING D-SHAPE 12-14AWG #6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud D-Shaped 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40604-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | D-Shaped | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.425" (10.80mm) | |
Length - Overall | 0.950" (24.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.180" (3.30mm ~ 4.57mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹36.87324 | ₹5,53,098.60 |